需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY75.460 (CNY85.2698) |
| 10+ | CNY51.350 (CNY58.0255) |
| 98+ | CNY38.040 (CNY42.9852) |
| 196+ | CNY35.310 (CNY39.9003) |
| 294+ | CNY34.950 (CNY39.4935) |
| 588+ | CNY34.660 (CNY39.1658) |
| 1078+ | CNY34.510 (CNY38.9963) |
产品信息
产品概述
AD8018 is a line drive amplifier intended for use in single-supply (5V) xDSL modems where high-output current and low distortion is essential to achieve maximum reach. The dual high-speed amplifier is capable of driving low distortion signals to within 0.5V of the power supply rail. This amplifier can drive 400mA of current into 10 ohms (differential) while maintaining -82dBc out-of-band SFDR. Two digital logic bits (PWDN1 and PWDN0) may be used to put the AD8018 into one of three modes: full power, standby (outputs low impedance), and shutdown (outputs high impedance). Application includes xDSL USB, PCI, PCMCIA cards, consumer DSL modems, and twisted pair line driver.
- Rail-to-rail output voltage and high output current
- Low single-tone distortion
- Low noise, low-power operation
- Current feedback amplifiers, high speed
- Typical -3dB bandwidth is 50MHz (G=1, VOUT <lt/> 0.4V p-p, RL=5ohm)
- Typical slew rate is 300V/ s (noninverting, VOUT=4V p-p)
- Typical settling time is 25ns (0.1%, VOUT=2V p-p, RL=100 ohm)
- Typical CMRR is 54dB (at 25°C, VS=5V, RL=100 ohm, RF=RG=750 ohm)
- 8-lead plastic SOIC package
- Temperature rating range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
线路驱动放大器
3.3V
SOIC
2驱动器
-40°C
MSL 1 -无限制
ADSL, xDSL
8V
8引脚
-
85°C
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书