打印页面
产品概述
PI7C9X2G912GPBNJEX is a PCIe2 9port/12lane packet switch. It is a 12-lane PCI Express Gen 2 Switch with 9 PCI Express ports specifically designed to meet high performance and the latest GREEN low-power, such as networking/telecom, embedded, server, storage and other platforms. The PI7C9X2G912GP supports x 2 configurations apply for high performance and multiple functional applications. Application includes networking switch router, wired/ wireless telecom/ data communication, control plane, NAS/ Storage, server, embedded system, HBA / Combo cards, IPC/ Industrial control, printer/ MFP/ peripheral, surveillance/ security.
- PCI Express® Base Specification, Revision 2.1
- Advanced configuration power interface (ACPI) specification
- SMBus interface support, I²C interface support
- PCISIG PCI Express 2.1 certificated, reliability, availability and serviceability
- Supports data poisoning and end-to-end CRC, advanced error reporting and logging
- Supports D0, D3Hot and D3Cold device power states
- Advanced power savings - empty downstream ports are set to idle, support multicast
- Programmable driver current and de-emphasis level at each individual port
- Port Arbitration: round robin (RR), weighted RR and time-based weighted RR
- 196 PBGA package, operating temperature range from -40 to 85°C
技术规格
PCI总线类型
PCIe开关
基本规格
PCIe 2.0
数字集成电路封装
LBGA
电源电压最小值
1V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
PCI IC类型
PCIe开关
IC 外壳 / 封装
LBGA
针脚数
196引脚
电源电压最大值
1.1V
工作温度最高值
85°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001633