需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY83.960 (CNY94.8748) |
10+ | CNY73.810 (CNY83.4053) |
25+ | CNY63.950 (CNY72.2635) |
100+ | CNY60.490 (CNY68.3537) |
490+ | CNY57.620 (CNY65.1106) |
980+ | CNY56.190 (CNY63.4947) |
1470+ | CNY54.760 (CNY61.8788) |
产品概述
MAX96708GTJ+ is a 14bit GMSL deserializer with coax or STP cable input especially suited for automotive camera applications. This device's features include adaptive equalization and an output crosspoint switch. An embedded control channel operates at 9.6Kbps to 1Mbps in UART, I²C, and mixed UART/I²C modes, allowing programming of serializer, deserializer (SerDes), and camera registers, independent of video timing. This deserializer can track data from a spread spectrum serial input. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V.
- High-immunity mode for robust control-channel EMC tolerance
- Horizontal- and vertical-sync encoding and tracking
- 2:1 input mux for camera selection, crosspoint switch maps data to any output
- Spread-spectrum serial-input tracking and transfer to the parallel output
- Dedicated “up/down” GPI for camera frame sync trigger and other uses
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- Single ended input current is 20μA maximum at (VDVDD = VAVDD = 1.7 to 1.9V)
- Sleep-mode supply current is 54μA typical at (wake-up receivers enabled)
- Clock frequency (parallel clock output) range from 6.25 to 12.5MHz at (TA = +25°C)
- Operating temperature range from -40°C to +115°C, 32-pin TQFN-EP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
解串器
CML
TQFN
1.7V
1Inputs
-
MSL 1 -无限制
1.75Gbps
并行
32引脚
1.9V
14输出
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书