需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY42.630 (CNY48.1719) |
10+ | CNY30.240 (CNY34.1712) |
25+ | CNY28.840 (CNY32.5892) |
100+ | CNY27.440 (CNY31.0072) |
300+ | CNY27.040 (CNY30.5552) |
500+ | CNY26.640 (CNY30.1032) |
1000+ | CNY25.130 (CNY28.3969) |
产品信息
产品概述
The MAX13410EESA+ is a RS485 transceiver with integrated low dropout regulator and AutoDirection control in 8 pin NSOIC package. This half-duplex RS485/RS422 compatible transceiver has an internal low dropout regulator (LDO), one driver and one receiver. The internal LDO allows the part to operate from an unregulated power supply of up to 28V. Internal LDO generates a 5V ±10% power supply that is used to power its internal circuitry. Device do not have a 5V output and come in industry compatible pinouts, this allows easy replacement in existing designs. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error-free transmission up to 500kbps. It is used in isolated RS485 interfaces, telecomm equipment and utility meters.
- Supply voltage range is 6V to 28V
- Operating temperature range from -40°C to 85°C
- +5V output supplies up to 20mA to external circuitry
- Extended ESD protection, ±14kV human body model
- 1/8-unit load allowing up to 256 transceivers on the bus
- Features fail-safe function
- Full speed versions
- Low shutdown supply current is 45µA
- Maximum driver propagation delay is 1000ns at CL = 50pF
- Maximum receiver propagation delay is 200ns at CL = 15pF
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
RS422/ RS485 收发器
1
500Kbps
28V
8引脚
±14 kV (HBM)
-40°C
-
MSL 1 -无限制
1Receivers
半双工
6V
NSOIC
256
开路、短路
85°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书