打印页面
产品概述
Miniature KNX transceiver with voltage regulators and microcontroller support. This STKNX is a transceiver device for KNX TP communication. The small package and few external components enable the very compact KNX nodes design. The simple interface to the µC allows easy replacement of physical layer discrete components implementations. Typically used in KNX twisted pair network (KNX TP1-256).
- KNX certified, KNX TP1-256 supported
- Easy interface to µC
- Very small system solution
- Two integrated voltage regulators for external use in application
- KNX bus power extractor supporting bus current up to 30mA
- Adjustable KNX bus current slew rate dI/dt
- No crystal required
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
数据率
9.6Kbaud
支持标准
-
以太网类型
-
控制器芯片封装类型
VFQFPN
接口封装类型
VFQFPN
针脚数
24引脚
工作温度最高值
85°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
芯片接口类型
KNX总线
接口应用
KNX 双绞线网络
电源电压最小值
3V
电源电压最大值
5.5V
IC 外壳 / 封装
VFQFPN
工作温度最小值
-40°C
合规
-
汽车质量标准
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000113