需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.910 (CNY57.5283) |
| 10+ | CNY46.020 (CNY52.0026) |
| 75+ | CNY37.450 (CNY42.3185) |
| 150+ | CNY36.880 (CNY41.6744) |
| 300+ | CNY36.300 (CNY41.019) |
| 525+ | CNY34.450 (CNY38.9285) |
| 1050+ | CNY33.520 (CNY37.8776) |
产品信息
产品概述
The MAX4951CTP+ is a SATA I/SATA II bidirectional re-driver in 20 pin TQFN package. The dual-channel buffer is designed to re-drive serial-ATA (SATA) I and SATA II signals and is functional up to 6.0Gbps for next-generation data rates. The MAX4951 can be placed near an eSATA connector to overcome board losses and produce an eSATA-compatible signal level. The MAX4951 preserves signal integrity at the receiver by re-establishing full output levels and can reduce the total system jitter (TJ) by squaring up the signal. This device features channel-independent digital boost controls to drive SATA outputs over longer trace lengths or to meet eSATA specifications. SATA Out of Band (OOB) signalling is supported using high-speed amplitude detection on the inputs and squelch on the corresponding outputs. Inputs and outputs are all internally 50 ohm terminated and must be AC-coupled to the SATA controller IC and SATA device.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Supports SATA I (1.5Gbps) and SATA II (3.0Gbps)
- Supports up to 6.0Gbps for next-generation applications
- Meets SATA I, SATA II input/output return loss mask
- Supports eSATA levels
- Inline signal traces for flow through layout
- ESD protection on all pins is ±5.5KV
- Operating supply current is 90mA and standby supply current is 7mA
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
SATA
3V
TQFN
0°C
-
MSL 1 -无限制
服务器, 台式机, 笔记本电脑, 工作台
3.6V
20引脚
70°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书