需要更多?
数量 | 价钱 (含税) |
---|---|
10+ | CNY152.320 (CNY172.1216) |
25+ | CNY143.080 (CNY161.6804) |
100+ | CNY132.930 (CNY150.2109) |
250+ | CNY128.090 (CNY144.7417) |
2500+ | CNY125.170 (CNY141.4421) |
产品概述
MAX14830ETM+T is an advanced quad universal asynchronous receiver-transmitter (UART), each UART having 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPI) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Extensive features simplify transceiver control in half-duplex communication applications. The MAX14830 features the ability to synchronize the start of individual UART’s transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. Applications include industrial control systems, programmable logic controllers (PLC), IO-link controllers, medical systems, point-of-sales systems, and airplane communication buses.
- Deep, 128-word buffer and automated control features help offload activity on the microcontroller
- 128-word transmit and receive FIFOs per UART, transmitter synchronization through SPI commands
- Automatic hardware flow control using active-low RTS and active-low CTS outputs and inputs
- Automatic software flow control (XON/XOFF), auto transceiver direction control
- Programmable setup and hold times for transceiver control
- Auto transmitter disable, half-duplex echo suppression
- 9-bit multidrop-mode data filtering, special character detection, GPIO-based character detection
- Four timers routed to GPIOs, 16 flexible GPIOs with 20mA drive capability
- 48 TQFN-EP package
- Temperature range from -40°C to +85°C
注释
ADI 产品仅授权(和销售)给客户使用,不得转售或以其他方式转给任何第三方
技术规格
串行, UART
4放大器
2.35V
3.6V
48引脚
85°C
-
No SVHC (21-Jan-2025)
4通道
6Mbaud
TQFN
TQFN-EP
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书