有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY33.080 (CNY37.3804) |
10+ | CNY28.830 (CNY32.5779) |
25+ | CNY27.930 (CNY31.5609) |
50+ | CNY27.030 (CNY30.5439) |
100+ | CNY26.140 (CNY29.5382) |
250+ | CNY25.860 (CNY29.2218) |
500+ | CNY25.590 (CNY28.9167) |
产品信息
产品概述
CYPD7271-68LQXQ is an EZ-PD™ CCG7DC dual-port USB-C power delivery and DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. This has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. CCG7DC supports a wide input voltage range (4V to 24V with 40 V tolerance) and programmable switching frequency (150KHz to 600KHz) in an integrated PD solution. Application includes cigarette lighter adapter (CLA), and multi-port AC-DC charger and adapter.
- 1 port number of type-C ports
- Supports latest USB-PD 3.0 version 2.0 including programmable power supply (PPS) mode
- Supports two USB-PD ports, extended data messaging (EDM)
- Configurable resistors RP and RD, VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control, constant current or constant voltage mode
- Supports selectable pulse skipping mode (PSM) and forced continuous conduction mode (FCCM)
- Integrated shunt regulator function for VBUS control
- Integrated oscillator eliminating the need for an external clock
- 68-pin QFN package
- Ambient temperature range from -40 to 105°C
技术规格
USB C电力传输(PD)控制器
4V
QFN-EP
1Mbps
-40°C
EZ-PD™ CCG7DC
MSL 3 - 168小时
USB PD 3.0
24V
68引脚
2端口
105°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书