需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY226.670 (CNY256.1371) |
10+ | CNY165.610 (CNY187.1393) |
32+ | CNY147.300 (CNY166.449) |
128+ | CNY146.000 (CNY164.980) |
256+ | CNY145.990 (CNY164.9687) |
产品概述
LTC1264 is a high speed, quad universal filter building block. It consists of four identical, high speed 2nd order switched-capacitor filter building blocks designed for centre frequencies up to 250KHz. Each building block, together with three to five resistors, can provide 2nd order functions like lowpass, high pass, bandpass and notch. The centre frequency of each 2nd order section is tuned via an external clock. The clock-to-centre frequency ratio is internally set to 20:1, but it can be modified via external resistors. The aliasing performance of the device is improved by double-sampling each 2nd order section. Input signal frequencies can reach upto twice the clock frequency before any alias products will be detectable. It is widely used in application such as digital communications, spread spectrum communications, spectral analysis, loran receivers, instrumentation etc.
- Double-sampling, improved aliasing
- Operates from ±2.37V to ±8V power supplies
- Customized version with internal resistors available
- Low noise, low harmonic distortion
- GBW product is 7MHz typical at (TA = 25°C)
- Slew rate is 10V/µs typical at (TA = 25°C)
- Power supply current is 14mA typical at (VS = ±5V, TA = 25°C)
- DC offset voltage is ±20mV maximum at (TA = 25°C)
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic WSOIC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
通用
4
8V
24引脚
6MHz
70°C
MSL 1 -无限制
2nd
2.375V
WSOIC
250kHz
0°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书