有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,195.630 (CNY1,351.0619) |
| 5+ | CNY1,046.180 (CNY1,182.1834) |
| 10+ | CNY870.580 (CNY983.7554) |
产品信息
产品概述
The EP2C20Q240C8N is a Cyclone® II FPGA with an extend density of 18752 logic elements (LEs) and provide up to 315 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs. Unlike other FPGA vendors who compromise power consumption and performance for low-cost, Altera's latest generation of low-cost FPGAs-Cyclone II FPGA, offers 60 percent higher performance and half the power consumption of competing 90nm FPGA. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between logic array blocks (LABs), embedded memory blocks and embedded multipliers.
- Embedded multipliers
- Advanced I/O support
- Flexible clock management circuitry
- Altera megafunction and Altera MegaCore function support
- Altera Megafunctions Partners Program (AMPPSM) megafunction support
- Programmable bus-hold feature
- Programmable output drive strength feature
- Programmable delays from the pin to the IOE or logic array
- Tri-state with weak pull-up on I/O pins before and during configuration
- Programmable open-drain outputs
- Series on-chip termination support
技术规格
基于 SRAM 的 FPGA
QFP
8
90nm
0°C
-
MSL 3 - 168小时
PLL
1.15V
3.3V
142输入
18752Macrocells
320MHz
18752Logic Cells
240引脚
142输入
表面安装
85°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone II
QFP
18752
8
239616
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书