打印页面
产品概述
The HEF4050BT,653 is a Hex Non-inverting Buffer with high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffer supply voltage are permitted, the buffer may also be used to convert logic levels of up to 15V to standard TTL levels. It is guaranteed fan-out into common bipolar logic elements. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS. Unused inputs must be connected to VDD, VSS or another input.
- Accepts input voltages in excess of the supply voltage
- Fully static operation
- Standardized symmetrical output characteristics
- 5, 10 and 15V Parametric ratings
- Complies with JEDEC standard JESD 13-B
技术规格
逻辑器件类型
缓冲、非反相
封装类型
SOIC
针脚数
16引脚
电源电压最大值
15.5V
逻辑芯片标号
4050
工作温度最高值
70°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
逻辑系列/标号
HEF4050
IC 外壳 / 封装
SOIC
电源电压最小值
4.5V
逻辑芯片系列
HEF4000
工作温度最小值
-40°C
合规
-
湿气敏感性等级
MSL 1 -无限制
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.001