需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY107.240 (CNY121.1812) |
14+ | CNY98.570 (CNY111.3841) |
28+ | CNY98.030 (CNY110.7739) |
112+ | CNY97.490 (CNY110.1637) |
252+ | CNY96.950 (CNY109.5535) |
504+ | CNY96.400 (CNY108.932) |
产品概述
The ICM7217BIPI+ is a 4 digit (LED) presettable up/down counter in 28 pin DIP package. It is a 4 digit presettable up/down counter that contains a 4 digit, 7-segment LED display driver and a presettable comparison register. The counter and comparison register can be preset using either thumb wheel switches, jumpers or external digital logic. It is a modulo 60 counter s intended for hours/minutes or minute /seconds timing applications and have a maximum count of 5959. This device also provides multiplexed BCD outputs, a carry borrow output allowing ICM217's to be cascaded, a zero output which indicates when the count is equal to zero and an equal output which indicates when the count is equal to the value contained in the comparison register. It also has a reset input and a display latch with store input. Typical applications include predetermining batch counter, tachometer, over/under speed detector, count down/elapsed timer, unit counter and frequency counter.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -20°C to 85°C
- Common anode LED display driver
- Supply current is 350µA
- Trailing zero display
- Monolithic CMOS design
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
5MHz
DIP
28引脚
5.5V
-
85°C
MSL 1 -无限制
上/下
5959
DIP
4.5V
-
-20°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书