产品概述
The 74HCT390D is a dual Decade Ripple Counter pin compatible with low power Schottky TTL (LSTTL). This dual 4-bit decade ripple counter divided into four separately clocked sections. The counter has two divide-by-2 sections and two divide-by-5 sections. These sections are normally used in a BCD decade or bi-quinary configuration, since they share a common master reset input (nMR). If the two master reset inputs (1MR and 2MR) are used to simultaneously clear all 8-bit of the counter, a number of counting configurations are possible within one package. Each section is triggered by the high-to-low transition of the clock inputs (nCP0\ and nCP1\). For BCD decade operation, the nQ0 output is connected to the nCP1\ input of, the divide-by-5 section. For bi-quinary decade operation, the nQ3 output is connected to the nCP0\ input and nQ0 becomes the decade output.
- Two master reset inputs to clear each decade counter individually
- Standard output capability
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
74HCT390
61MHz
SOIC
16引脚
5.5V
74390
125°C
MSL 1 -无限制
十进位纹波
9
SOIC
4.5V
74HCT
-40°C
-
To Be Advised
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书