有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY124.340 (CNY140.5042) |
10+ | CNY121.460 (CNY137.2498) |
25+ | CNY118.560 (CNY133.9728) |
50+ | CNY115.660 (CNY130.6958) |
100+ | CNY112.770 (CNY127.4301) |
产品概述
The SN74LS590N is a 8-bit Binary Counter with output registers and 3-state outputs. It feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features a direct clear input CCLR\ and a count enable input CCKEN\. For cascading, a ripple carry output RCO\ is provided. Expansion is easily accomplished for two stages by connecting RCO\ of the first stage to CCKEN\ of the second stage. Cascading for larger count chains can be accomplished by connecting RCO\ of each stage to CCK of the following stage. Both the counter and register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the counter state will always be one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
- TTL Input
- CMOS Output
技术规格
74LS590
35MHz
DIP
16引脚
5.25V
74590
70°C
二进制
255
DIP
4.75V
74LS
0°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书