有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY18.410 (CNY20.8033) |
10+ | CNY16.110 (CNY18.2043) |
50+ | CNY13.350 (CNY15.0855) |
100+ | CNY11.970 (CNY13.5261) |
250+ | CNY11.050 (CNY12.4865) |
500+ | CNY10.320 (CNY11.6616) |
1000+ | CNY9.770 (CNY11.0401) |
2500+ | CNY9.390 (CNY10.6107) |
产品概述
The SN74ABT574ADW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock input, the Q outputs are set to the logic levels set up at the data (D) inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 500mA per JEDEC Standard JESD 17
- Green product and no Sb/Br
技术规格
74ABT574
3.9ns
64mA
SOIC
上升沿
4.5V
74ABT
-40°C
-
MSL 1 -无限制
D
200MHz
SOIC
20引脚
三态非反向
5.5V
74574
85°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书