有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY9.040 (CNY10.2152) |
10+ | CNY8.990 (CNY10.1587) |
50+ | CNY8.940 (CNY10.1022) |
100+ | CNY8.890 (CNY10.0457) |
250+ | CNY8.840 (CNY9.9892) |
500+ | CNY8.790 (CNY9.9327) |
1000+ | CNY8.740 (CNY9.8762) |
2500+ | CNY8.670 (CNY9.7971) |
产品概述
The SN74F373N is an octal transparent D Latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the F373 are transparent D-type latches. While the LE input is high, the Q outputs will follow the data (D) inputs. When the latch enable is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components.
- Full parallel access for loading
- Buffered control inputs
技术规格
74F373
三态非反向
24mA
DIP
4.5V
8位
74373
70°C
-
D型透明
4.9ns
DIP
20引脚
5.5V
74F
0°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书