需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.530 (CNY65.0089) |
| 10+ | CNY44.510 (CNY50.2963) |
| 74+ | CNY38.350 (CNY43.3355) |
| 148+ | CNY36.900 (CNY41.697) |
| 296+ | CNY35.710 (CNY40.3523) |
| 518+ | CNY34.910 (CNY39.4483) |
| 1036+ | CNY34.070 (CNY38.4991) |
产品信息
产品概述
The MAX3000EEUP+ is a ±15KV ESD protected, 0.1µA, 8-channel low voltage level translator in 20 pin TSSOP package. This device allows data transfer in a multi-voltage system. Externally applied VCC and VL voltage sets the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device and vice-versa.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 230Kbps
- Bidirectional level translation without using a directional pin
- Operation down to +1.2V on VL
- ±15KV ESD protection on I/O VCC lines
- Ultra low supply current in shutdown mode is 0.1μA
- Low quiescent current (<lt/>10μA)
- 8 transmitter/8 receiver
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
8Inputs
1µs
TSSOP
1.65V
-40°C
电平转换器
-
No SVHC (25-Jun-2025)
-
20引脚
TSSOP
5.5V
85°C
-
MSL 1 -无限制
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书