需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY56.280 (CNY63.5964) |
10+ | CNY43.530 (CNY49.1889) |
62+ | CNY37.890 (CNY42.8157) |
124+ | CNY36.400 (CNY41.132) |
310+ | CNY34.830 (CNY39.3579) |
558+ | CNY34.010 (CNY38.4313) |
1054+ | CNY33.270 (CNY37.5951) |
产品信息
产品概述
The MAX7357EUG+ is a 1 to 8 I2C bus switch/multiplexer with bus lock-up detection, isolation and notification 24 pin TSSOP package. This 8-channel device expands the main I2C bus to any combination of 8 extended I2C buses. The MAX7357 feature an enhanced mode that includes a built-in timer used to monitor all extended buses for lock-up conditions If clock or data line of any of these buses is low for more than 25ms, a lock condition is detected. An optional interrupt can be generated through bidirectional active-low RST/active-low INT. It is used in servers, RAID, base stations, control and automation devices, SFP control interface, networking equipment.
- Supply voltage range is 2.3V to 3.6V (3.3 supply), 4.5V to 5.5V (5V supply)
- Operating temperature range from -40°C to 85°C, bus lock-up detection and isolation
- Enhanced mode, preconnection wiggle test (enhanced mode only), enhanced mode power-up test
- Dual function active-low RST/active-low INT provides lock-up notification and hardware reset
- Supply current of 90µA (enhanced mode), standby current is 0.2µA (5V supply)
- Host notification on detection of lock-up, maintain fault diagnostic information
- 3 address control inputs, low RON switches, logic level translation
- Low 0.1µA (typ) standby current, supports hot insertion
- 100Kbps standard mode or 400Kbps fast mode I²C interface
- Address translation allows multiple device with same ID, 5.5V tolerant inputs
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
MAX7357
1放大器
2.3V
TSSOP
24引脚
-
85°C
-
No SVHC (21-Jan-2025)
总线开关/多路复用器
1:8
5.5V
TSSOP
-
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书