有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY223.030 (CNY252.0239) |
5+ | CNY218.670 (CNY247.0971) |
10+ | CNY214.320 (CNY242.1816) |
25+ | CNY209.960 (CNY237.2548) |
50+ | CNY205.600 (CNY232.328) |
产品概述
The SN74LS292N is a programmable Frequency Divider or Digital Timer with 31 flip-flops plus 30-gates on a single chip. The count modulo is under digital control of the inputs provided. It feature an active-low clear input to initialize the state of all flip-flops. To facilitate incoming inspection, test points are provided. These test points are not intended to drive system loads. It feature two clock inputs; either one may be used for clock gating. A brief look at the digital timing capabilities of the LS292 will show that with a 1-MHz input frequency, programming for 210 will give a period of 1.024ms and 220 will give a period of 1.05sec. This device is easily cascadable giving limitless possibilities to timing delays that can be achieved.
- Count divider chain
- Digitally programmable from 22 to 2n
- Easily expandable
技术规格
5Inputs
4.75V
DIP
16引脚
70°C
-
30MHz
5.25V
DIP
0°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书