有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY52.720 (CNY59.5736) |
| 10+ | CNY50.710 (CNY57.3023) |
| 25+ | CNY48.690 (CNY55.0197) |
| 50+ | CNY46.680 (CNY52.7484) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY42.650 (CNY48.1945) |
| 500+ | CNY40.630 (CNY45.9119) |
产品概述
The SN74LS299N is an universal Shift/Storage Register features multiplexed inputs/outputs to achieve full eight-bit data handling in a single 20-pin package. Two function-select inputs and two output-control inputs can be used to choose the modes of operation listed in the function table. Synchronous parallel loading is accomplished by taking both function-select lines, S0 and S1, high. This places the three-state outputs in a high-impedance state, which permits data that is applied on the input/output lines to be clocked into the register. Reading out of the register can be accomplished while the outputs are enabled in any mode. A direct overriding input is provided to clear the register whether the outputs are enabled or off.
- Multiplexed inputs/outputs provide improved bit density
- Hold (Store) operating mode
- Shift left operating mode
- Shift right operating mode
- Load data operating mode
- Operates with outputs enabled or at high Z
- 3-state Outputs drive bus lines directly
- Can be cascaded for N-bit word lengths
技术规格
74LS299
8bit
DIP
4.75V
三态
74299
70°C
-
1元件
DIP
20引脚
5.25V
74LS
0°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书