需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY169.060 (CNY191.0378) |
10+ | CNY156.530 (CNY176.8789) |
25+ | CNY151.550 (CNY171.2515) |
50+ | CNY148.070 (CNY167.3191) |
100+ | CNY144.340 (CNY163.1042) |
产品概述
MTFC32GAZAQHD-AAT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- 32G density, 256Gb NAND component, sleep notification, background operation, reliable write
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host, field firmware update
- e.MMC I/F boot frequency range from 0 to 52MHz
- e.MMC I/F clock frequency range from 0 to 200MHz
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Sleep mode, replay-protected memory block (RPMB), hardware reset signal, data strobe pin
- Multiple partitions with enhanced attribute, permanent and power-on write protection
- Data strobe pin, field firmware update (FFU), device health report, sleep notification
- 153-ball VFBGA package, operating temperature range from -40°C to +105°C
技术规格
eMMC NAND
256GB
32G x 8位
并行口
VFBGA
200MHz
-
3.6V
表面安装
105°C
MSL 3 - 168小时
256GB
32G x 8bit
并行
VFBGA
153引脚
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书