产品概述
The DS1642-100+ is a non-volatile timekeeping RAM in 24 pin EDIP package. This device is a 2k x 8 static RAM with fully functional real time clock (RTC) which can be accessible in a bytewide format. It can be easily substituted in ROM and EEPROM sockets providing read/write non-volatility and the addition of the real time clock function. The RTC registers contain year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. DS1642 contains its own power-fail circuitry which deselects the device when the VCC supply is in an out of tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Standard JEDEC bytewide 2k x 8 static RAM pin-out
- Clock registers are accessed identically to the static RAM
- Non-volatile with over 10 years of operation in the absence of power
- Quartz accuracy ±1 minute a month at +25°C, factory calibrated
- Power-fail write protection allows for ±10% VCC power supply tolerance
- Lithium energy source is electrically disconnected until power is applied for first time
- UL recognized
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
SRAM
2K x 8位
100ns
24引脚
5.5V
70°C
2KB
-
EDIP
4.5V
0°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书