需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY139.670 (CNY157.8271) |
10+ | CNY115.380 (CNY130.3794) |
产品概述
FM28V100-TG is a 128K × 8 non-volatile F-RAM memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM28V100 operation is similar to that of other RAM device and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by chip enable or simply by changing the address. The F-RAM memory is non-volatile due to its unique ferroelectric memory process.
- Power supply voltage range from 2.0V to 3.6V, 1Mbit density
- 1-Mbit ferroelectric random access memory (F-RAM) logically organized as 128K × 8
- High-endurance 100 trillion read/writes, 151-year data retention
- No Delay™ writes, page mode operation to 30ns cycle time
- Industry-standard 128K × 8 SRAM pinout, VDD supply current is 7mA typ (VDD=3.6V)
- Chip enable access time is 60ns max (VDD=2.7V to 3.6V)
- Read cycle time is 90ns min (VDD=2.7V to 3.6V)
- No battery concerns, monolithic reliability, true surface mount solution, no rework steps
- Superior for moisture, shock, and vibration
- 32-pin TSOP I package, industrial operating range -40 to +85°C
技术规格
FRAM
128K x 8位
60ns
32引脚
3.6V
85°C
-
1Mbit
并行
TSOP
2V
-40°C
-
No SVHC (21-Jan-2025)
FM28V100-TG 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书