需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY246.300 (CNY278.319) |
10+ | CNY215.520 (CNY243.5376) |
25+ | CNY178.570 (CNY201.7841) |
50+ | CNY160.090 (CNY180.9017) |
100+ | CNY147.780 (CNY166.9914) |
产品概述
The MSP430F2618TPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Dual 12-bit DAC with synchronization
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare registers
- On-chip comparator
- Enhanced UART supporting auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 365µA at 1MHz, 2.2V Active mode (AM) power consumption
技术规格
MSP430 Family MSP430F2x Series Microcontrollers
16位
116KB
LQFP
I2C, IrDA, LIN, SPI, UART
8放大器
1.8V
-40°C
表面安装
MSP430
MSL 3 - 168小时
MSP430
16MHz
80引脚
64输入
8KB
12位
3.6V
105°C
MSP430F2x
-
No SVHC (27-Jun-2018)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书