需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY105.810 (CNY119.5653) |
25+ | CNY88.630 (CNY100.1519) |
100+ | CNY86.870 (CNY98.1631) |
产品概述
The AT32UC3A1512-AUT is a high-performance, low-power 32-bit AVR RISC-based Microcontroller combines 512kB flash, 64kB SRAM, 10/100 Ethernet MAC, full-speed (12Mbps) USB 2.0 with embedded host capability, I²S and a built-in audio D/A converter. The MCU achieves 91 dhrystone MIPS (DMIPS) at 66MHz while consuming only 40mA at 3.3V. The Peripheral direct memory access (PDCA) controller transfers data between peripherals and memories without processor involvement, drastically reducing processing with continuous large data streams within the MCU. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions. The PowerManager improves design flexibility and security.
- Compact single-cycle RISC instruction set including DSP instruction set
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM, single-cycle access at full speed
- External memory interface on AT32UC3A0 derivatives
- Interrupt controller
- Universal serial bus (USB)
- Ethernet MAC 10/100Mbps interface
- One 3-channel 16-bit timer/counter (TC)
- One 7-channel 16-bit Pulse width modulation controller (PWM)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Serial peripheral interfaces (SPI) with chip select signals
- One synchronous serial protocol controller
- Two-wire interface (TWI), 400kbit/s I²C-compatible
- One 8 channel 10bit analogue-to-digital converter
- 16bit stereo audio bit stream
- On-chip debug system (JTAG interface)
- 5V input tolerant I/Os
技术规格
AT32 Family AT32UC3A Series Microcontrollers
32位
512KB
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
8放大器
1.65V
-40°C
表面安装
AT32UC3A
MSL 3 - 168小时
AVR32
66MHz
100引脚
69输入
64KB
10Bit
1.95V
85°C
AT32
-
No SVHC (25-Jun-2025)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书