有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY338.760 (CNY382.7988) |
5+ | CNY309.380 (CNY349.5994) |
10+ | CNY280.010 (CNY316.4113) |
25+ | CNY264.530 (CNY298.9189) |
50+ | CNY253.030 (CNY285.9239) |
产品信息
产品概述
The SPC5748GK1MKU6 is a MPC5748G microcontroller in 176 pin LQFP EP package. The MPC574xG family of MCU provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications. It features enhanced low-power capabilities provide Increased functionality with more efficient operation, hardware security module protects ECUs against various attack scenarios, functional safety support simplifies compliance for automotive safety systems targeting ISO 26262 and higher-end ASIL levels and comprehensive development tools simplify and accelerate system design.
- CPU's of e200z4, e200z4, e200z2 and FPU of e200z4
- Flash memory size of 6MB, 32KB to 192KB emulated EEPROM support, 768KB RAM
- Maximum operating frequency of 160MHz for (z4) and 80MHz (z2)
- Two ADC of one 10bit and one 12bit
- Three analogue comparators
- Cross trigger unit to enable synchronization of ADC conversions with a timer event from eMIOS or PIT
- 4 DSPI, 6 SPI, 18 LIN, 8 enhanced FlexCAN3, USB OTG, USB, 10/100 Ethernet, 2 x ENET, uSDHC, FlexRay
- PITs, STM, SWT, eMIOS timer
- Hardware security module, PASS and TDM, FCCU
- Operating temperature range from -40°C to +125°C
技术规格
MPC5 Family MPC57xx Series Microcontrollers
32位
6MB
LQFP
CAN, 以太网, I2C, I2S, LIN, SPI, USB
64放大器
3.3V
-40°C
表面安装
MPC57xx
MSL 3 - 168小时
电源架构
160MHz
176引脚
129输入
768KB
10Bit, 12Bit
5.5V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书