需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY19.550 (CNY22.0915) |
10+ | CNY12.120 (CNY13.6956) |
50+ | CNY11.760 (CNY13.2888) |
100+ | CNY11.390 (CNY12.8707) |
250+ | CNY10.510 (CNY11.8763) |
500+ | CNY10.220 (CNY11.5486) |
1000+ | CNY10.070 (CNY11.3791) |
2500+ | CNY9.920 (CNY11.2096) |
产品概述
R9A02G0214CNH#UA0 is a ultra-low power 48MHz MCU with Renesas RISC-V CPU core. It is particularly well-suited for cost-sensitive and low-power applications. It features 128KB code flash memory, 4KB data flash, 16KB SRAM with ECC support, many timers and serial connectivity interfaces, a high number of IOs with output current control, and rich analogue functionality (12bit A/D Converter, DAC, comparator). Typical applications are consumer electronics, home appliances, industrial sensors, sensor modules, bus powered sensors, medical sensors, health tracking, remote controls, battery powered applications, low power home accessories, detectors, vehicle tracking, intelligent power supplies, inverters.
- State-of-the-art 32bit CPU core based on RISC-V, with high computing power at 48MHz operation
- Rich analogue and digital peripheral mix
- Low voltage and low power operation, low active current
- Easy to use by simple configuration and generation of optimized software for small memory footprint
- Watchdog timer (WDT), realtime clock (RTC), timer array unit (TAU) × 8, 32bit interval timer (TML32)
- Up to 42 pins for general I/O ports, open drain, input pull-up
- Operating voltage range from 1.6 to 5.5V (VCC)
- Operating junction temperature range from -40°C to 125°C
- 32 pins HWQFN package
技术规格
-
32位
128KB
HWQFN
I2C, SPI, UART
8放大器
1.6V
-40°C
表面安装
-
No SVHC (21-Jan-2025)
RISC-V
48MHz
32引脚
26输入
16KB
12位
5.5V
125°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书