打印页面
501 有货
需要更多?
501 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY11.430 (CNY12.9159) |
25+ | CNY10.460 (CNY11.8198) |
100+ | CNY9.490 (CNY10.7237) |
250+ | CNY9.430 (CNY10.6559) |
包装规格:每个
最低: 1
多件: 1
CNY11.43 (CNY12.92 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
AVR64EA48-I/PT is a microcontroller of the AVR® EA Family using the AVR® CPU with hardware multiplier running at clock speeds up to 20MHz. It come with 64KB of flash, 6KB of SRAM, and 512bytes of EEPROM. The AVR® EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including event system, accurate analogue subsystems, and advanced digital peripherals.
- AVR® CPU, running at up to 20MHz, single-cycle I/O register access
- 64KB In-system-programmable flash memory with a true read-while-write operation
- Power-on Reset (POR) circuit, brown-out detector (BOD) with user-programmable levels
- High-precision internal oscillator with selectable frequency up to 20MHz (OSCHF)
- Single pin unified program and debug interface (UPDI)
- Three USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
- Event system for CPU-independent and predictable inter-peripheral signalling
- Watchdog timer (WDT) with window mode and separate on-chip oscillator
- 48-TQFP package, 1.8 to 5.5V supply voltage
- Temperature rating range from -40°C to +85°C
技术规格
产品范围
AVR EA Family AVR64EA Series Microcontrollers
运行频率最大值
20MHz
针脚数
48引脚
输入/输出数
41输入
存储器容量, RAM
6KB
ADC分辨率
12位
电源电压最大值
5.5V
工作温度最高值
85°C
MCU系列
AVR EA
合规
-
设备核心
AVR
程序存储器大小
64KB
IC 外壳 / 封装
TQFN-EP
接口
I2C, SPI, USART
ADC通道
28放大器
电源电压最小值
1.8V
工作温度最小值
-40°C
芯片安装
表面安装
MCU系列
AVR64EA
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001