需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY255.980 (CNY289.2574) |
5+ | CNY231.860 (CNY262.0018) |
10+ | CNY207.740 (CNY234.7462) |
25+ | CNY195.700 (CNY221.141) |
50+ | CNY184.270 (CNY208.2251) |
产品概述
The MC908AZ60ACFUE is a high-performance Microcontroller Unit combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded flash technology. The range meets the needs of most microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.
- Up to 60kB of flash electrically erasable read-only memory (FLASH)
- Flash data security
- Up to 2kB of on-chip RAM
- Clock generator module (CGM)
- Serial peripheral interface module (SPI)
- Serial communications interface module (SCI)
- 15-channel Analogue-to-digital converter (ADC)
- 2-channel 16-bit/1-channel 16-bit Time base module
技术规格
HC08 Family HC08AZ Series Microcontrollers
8MHz
64引脚
52输入
2KB
8位
5.5V
85°C
HC08
-
No SVHC (27-Jun-2024)
HC08
60KB
QFP
CAN, SCI, SPI
15放大器
4.5V
-40°C
表面安装
HC08AZ
MSL 3 - 168小时
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书