有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY673.880 (CNY761.4844) |
15+ | CNY664.590 (CNY750.9867) |
30+ | CNY658.670 (CNY744.2971) |
105+ | CNY655.710 (CNY740.9523) |
产品概述
IA188EBPLC84IR2 is a microcontroller designed to satisfy requirements of embedded products designed for telecommunications, office automation and storage, and industrial controls. This microcontroller has a set of base peripherals beneficial to many embedded applications and include a standard numeric interface, an interrupt control unit, a chipselect unit, a DRAM refresh control unit, a power management unit, and three 16-bit timer/counters. This microcontroller is capable of operating at 5V or 3V. It includes two integrated serial ports that support both synchronous and asynchronous communications, simplifying inter-processor and display communications. It also has an enhanced chip-select unit and two multiplexed I/O ports. The enhanced chip-select unit offers 10 general chip selects, each with the ability to address upto 1 Mbyte.
- Low-power operating modes
- Low-power CPU core (static)
- Direct addressing capability
- Clock generator, serial channels (2 each, UARTs, integral baud rate generator)
- Integral wait-state generator, memory refresh control unit
- Interrupt controller, programmable
- Operating frequency is 50MHz at 5V
- Ambient temperature is -40°C to 85°C
- Package style is 84-pin PLCC
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
IA188EB Family 18xEB Series Microcontrollers
50MHz
84引脚
16输入
-
-
5.5V
85°C
IA188EB
-
No SVHC (21-Jan-2025)
80C188EB
1MB
塑料有引线芯片载体
UART
-
3V
-40°C
表面安装
IA18xEB
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书