打印页面
789 有货
需要更多?
45 件可于下一个工作日送达(Shanghai 库存)
744 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY218.590 (CNY247.0067) |
| 10+ | CNY145.940 (CNY164.9122) |
| 25+ | CNY137.230 (CNY155.0699) |
| 50+ | CNY130.720 (CNY147.7136) |
| 100+ | CNY127.690 (CNY144.2897) |
包装规格:每个
最低: 1
多件: 1
CNY218.59 (CNY247.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SILICON LABS
制造商产品编号C8051F005-GQ
库存编号9685677
技术数据表
设备核心8051
运行频率最大值25MHz
程序存储器大小32KB
针脚数64引脚
IC 外壳 / 封装TQFP
输入/输出数32输入
接口SPI, UART
存储器容量, RAM2.25KB
ADC通道8放大器
ADC分辨率12位
电源电压最小值2.7V
电源电压最大值3.6V
工作温度最小值-40°C
工作温度最高值85°C
芯片安装表面安装
MCU系列C8051
MCU系列C8051F00x
合规-
湿气敏感性等级-
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
The C8051F005-GQ is a highly integrated mixed-signal 8-bit Microcontroller featuring a powerful 8051 core with 25MHz performance. This analog-intensive MCU features a 12-bit 8-channel 100ksps ADC, a 12-bit 2-channel DAC, 2 comparators and an on-chip temperature sensor. The C8051F005 also offers 32kB flash, 2.25kB RAM along with I²C, SPI, UART communication interfaces and 4 x 16-bit Timers.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- 21 Vectored interrupt sources
- Two analog comparators
- Voltage reference
- Precision VDD Monitor/Brown-out detector
- On-chip Debug circuitry facilitates full-speed, nonintrusive in-system debug
- Provides breakpoints, single stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICEChips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- 32kB Flash - In-system programmable in 512byte sectors
- 2 to 16MHz Internal programmable oscillator
- External oscillator - Crystal, RC, C or Clock
- Can switch between clock sources on-the-fly - useful in Power saving modes
- 12.5mA at 25MHz Typical operating current
- Multiple power saving sleep and shutdown modes
技术规格
产品范围
C8051 Family C8051F00x Series Microcontrollers
运行频率最大值
25MHz
针脚数
64引脚
输入/输出数
32输入
存储器容量, RAM
2.25KB
ADC分辨率
12位
电源电压最大值
3.6V
工作温度最高值
85°C
MCU系列
C8051
合规
-
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
设备核心
8051
程序存储器大小
32KB
IC 外壳 / 封装
TQFP
接口
SPI, UART
ADC通道
8放大器
电源电压最小值
2.7V
工作温度最小值
-40°C
芯片安装
表面安装
MCU系列
C8051F00x
湿气敏感性等级
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.00127