产品概述
The MC68711E20CFNE2 is a Microcontroller Unit with high-performance, on-chip peripherals. It operates from a single 5V (nominal) power supply. Very fast signal transitions occur on the MCU pins. The short rise and fall times place high, short duration current demands on the power supply. To prevent noise problems, provide good power supply bypassing at the MCU. Bypass capacitors have good high-frequency characteristics and situate them as close to the MCU as possible. Bypass requirements vary, depending on how heavily the MCU pins are loaded. A bidirectional control signal RESET acts as an input to initialize the MCU to a known start-up state. It also acts as an open-drain output to indicate that an internal failure has been detected in either the clock monitor or computer operating properly (COP) watchdog circuit. The CPU distinguishes between internal and external reset conditions by sensing whether the reset pin rises to logic 1 in <lt/>2 E-clock cycles after a reset has occurred.
- Power Saving STOP and WAIT Modes
- 512-byte On-chip RAM and EEPROM, data retained during standby
- 20kB On-chip EPROM
- Asynchronous Non-return to Zero (NRZ) Serial Communications Interface (SCI)
- Synchronous Serial Peripheral Interface (SPI)
- 8-channel 8-bit analogue-to-digital (A/D) converter
- 16-bit Timer system
- 8-bit Pulse accumulator
- Real-time interrupt circuit
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
HC11 Family 68HC711EX Series Microcontrollers
2MHz
LCC
SCI, SPI
8放大器
4.5V
-40°C
表面安装
68HC711Ex
HC11
52引脚
38输入
768Byte
8位
5.5V
85°C
HC11
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书