有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY137.250 (CNY155.0925) |
10+ | CNY133.340 (CNY150.6742) |
25+ | CNY129.420 (CNY146.2446) |
50+ | CNY125.510 (CNY141.8263) |
100+ | CNY121.590 (CNY137.3967) |
产品概述
MK61FN1M0VMJ12 is a 32-bit Kinetis K61 Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- DDR controller interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Kinetis K Family K6x Series Microcontrollers
32位
1MB
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
49放大器
1.71V
-40°C
表面安装
K6x
MSL 3 - 168小时
ARM 皮质-M4
120MHz
256引脚
128输入
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书