打印页面
产品信息
制造商产品编号DP83848MSQ/NOPB
库存编号3123676RL
器件类型以太网PHY收发器
数据率100Mbps
以太网类型IEEE 802.3u
支持标准IEEE 802.3u
电源电压最小值3V
电源电压最大值3.6V
控制器芯片封装类型LLP
IC 外壳 / 封装LLP
芯片接口类型MII, RMII, 串行
针脚数40引脚
芯片安装表面安装
工作温度最小值0°C
工作温度最高值70°C
合规-
产品范围-
汽车质量标准-
产品概述
The DP83848MSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.
- Energy detection mode
- 3.3V MAC interface
- RMII Rev. 1.2 Interface
- MII Interface
- MII Serial management interface (MDC and MDIO)
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
- Error-free operation beyond 137m
- Single register access for complete PHY status
- Configurable LED for link and activity
- Green product and no Sb/Br
技术规格
器件类型
以太网PHY收发器
以太网类型
IEEE 802.3u
电源电压最小值
3V
控制器芯片封装类型
LLP
芯片接口类型
MII, RMII, 串行
芯片安装
表面安装
工作温度最高值
70°C
产品范围
-
数据率
100Mbps
支持标准
IEEE 802.3u
电源电压最大值
3.6V
IC 外壳 / 封装
LLP
针脚数
40引脚
工作温度最小值
0°C
合规
-
汽车质量标准
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00022