打印页面
442 有货
需要更多?
442 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY103.900 (CNY117.407) |
10+ | CNY96.220 (CNY108.7286) |
25+ | CNY92.570 (CNY104.6041) |
50+ | CNY90.640 (CNY102.4232) |
100+ | CNY87.020 (CNY98.3326) |
250+ | CNY84.610 (CNY95.6093) |
包装规格:每个
最低: 1
多件: 1
CNY103.90 (CNY117.41 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MICRON
制造商产品编号MT42L64M32D2HE-18 AUT:D
库存编号4050852
技术数据表
DRAM类型Mobile LPDDR2
存储密度2Gbit
记忆配置64M x 32位
时钟频率最大值533MHz
IC 外壳 / 封装VFBGA
针脚数134引脚
额定电源电压1.2V
芯片安装表面安装
工作温度最小值-40°C
工作温度最高值125°C
产品范围-
产品概述
MT42L64M32D2HE-18 AUT:D is a LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).
- Operating voltage range is 1.2V
- 63Meg x 32 configuration, automotive certified
- Packaging style is 134-ball FBGA, 10mm x 11.5mm
- Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 2die addressing
- Operating temperature range is –40°C to +125°C, fourth generation
- Clock rate is 533MHz, data rate is 1066Mb/s/pin
- Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
- Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
- Partial-array self refresh (PASR), deep power-down mode (DPD)
- Selectable output drive strength (DS), clock stop capability
技术规格
DRAM类型
Mobile LPDDR2
记忆配置
64M x 32位
IC 外壳 / 封装
VFBGA
额定电源电压
1.2V
工作温度最小值
-40°C
产品范围
-
存储密度
2Gbit
时钟频率最大值
533MHz
针脚数
134引脚
芯片安装
表面安装
工作温度最高值
125°C
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000001