需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY73.070 (CNY82.5691) |
10+ | CNY50.380 (CNY56.9294) |
25+ | CNY50.070 (CNY56.5791) |
50+ | CNY49.740 (CNY56.2062) |
100+ | CNY49.410 (CNY55.8333) |
250+ | CNY49.090 (CNY55.4717) |
产品概述
BCM53134MIFBG is a six-port ultra-low power gigabit Ethernet switch. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53134 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and Access-List classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports Port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. It has a rich feature set suitable for not only standard GbE connectivity for broadband home gateways, desktop, and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theatre receivers.
- 4xGPHY integrated, 1xRGMII and 1xRGMII/SGMII+ (1G/2.5Gb/s) interfaces
- 802.1q vlan bridging, port based Vlan filtering, 802.1ad (QinQ), up to 8 spanning trees
- 128 multicast groups, 8 queues per port (2 dedicated for time sensitive applications)
- IEEE 802.1p, MAC Port, TOS, and DiffServ class-of- service mapping
- SP, WRR, WDRR scheduling and combinations of the three
- Broadsync™ HD for IEEE 802.1AS support, two dedicated queues for time sensitive traffic
- 128 KB packet buffer (1 KB = 1024 bytes), 128 multicast group support
- Jumbo frame support up to 9720 bytes, 1.0V for core and 3.3V for I/O
- 212-pin FBGA package
- Ambient temperature range from -45°C to 85°C
技术规格
千兆以太网交换机
950mV
FBGA
表面安装
85°C
-
IEEE 802.3、IEEE 802.3x、IEEE 802.1p、IEEE 802.1Q、IEEE 802.1AS、IEEE 802.az、IEEE 802.1X
3.47V
212引脚
-40°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书