需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY43.560 (CNY49.2228) |
10+ | CNY28.670 (CNY32.3971) |
25+ | CNY24.790 (CNY28.0127) |
100+ | CNY20.390 (CNY23.0407) |
300+ | CNY17.860 (CNY20.1818) |
500+ | CNY16.910 (CNY19.1083) |
2500+ | CNY16.630 (CNY18.7919) |
产品概述
ADPL54203ES8E#PBF is a 40VIN micropower no-opto isolated flyback converter with 60V/3.4A switch. It operates from an input voltage range of 3.2V to 40V and delivers up to 17W of isolated output power. It is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. It is used in applications such as isolated auxiliary/housekeeping power supplies, and isolated industrial, medical power supplies.
- No transformer third winding or opto-isolator required for output voltage regulation
- Quasi-resonant boundary mode operation at heavy load
- Low ripple burst Mode® operation at light load
- Temperature compensation for output diode, internal compensation and soft-start
- Output short-circuit protection, accurate EN/UVLO threshold and hysteresis
- VIN quiescent current is 0.5µA typical at (VEN/UVLO = 0.2V)
- INTVCC regulation voltage is 3V typical at (IINTVCC = 0mA to 8mA)
- Switch on-resistance is 100mohm typical at (SW = 1.5A, TA = 25°C)
- Switch leakage current is 0.1µA typical at (VSW = 60V, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 8-lead plastic SO package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
3.2V
SOIC-EP
17W
隔离式
3.4A
表面安装
125°C
-
40V
8引脚
反激式
60V
12.7kHz
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书