产品概述
MAX1898EUB42+T is a linear charger with an external PNP or PMOS transistor, that forms a complete charger for 1-cell lithium-ion (Li+) batteries. It provides accurate constant-current/constant-voltage charging. Battery regulation voltage accuracy is ±0.75% for optimum battery performance and cycle life. The charging current is user-set but is sensed internally so no external current-sense resistor is needed. It also provides outputs to monitor charge status, presence-of-input power source, and charge current. Additional features include shutdown, optional charge-cycle restart without input-power cycling, selectable charge termination safety timer, and low-current preconditioning for deeply discharged cells. It offers the maximum integration and functionality in the smallest, most basic application circuit possible. The application includes single-cell Li+ powered portables, self-charging battery packs, PDAs, cell phones, and cradle chargers.
- Simple, safe linear charger
- Uses low-cost PNP or PMOS pass element
- Internal current-sense resistor, programmable charging current
- Automatic input power-source detection
- LED charge status indicator, programmable safety timer
- Current-sense monitor output, optional/adjustable auto-restart
- Supply voltage range from 4.5V to 12V (VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- 51dB typical voltage-loop gain (∆VDRV/∆VBATT, VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- Maximum voltage range from 3.5V to 7V (VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- 10 µMAX package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
锂离子
4.2V
1.4A
µMAX
1
-40°C
表面安装
MSL 1 -无限制
12V
1.4A
µMAX
10引脚
1Cells
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书