需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.580 (CNY61.6754) |
| 10+ | CNY36.580 (CNY41.3354) |
| 50+ | CNY34.150 (CNY38.5895) |
| 100+ | CNY32.930 (CNY37.2109) |
| 250+ | CNY31.710 (CNY35.8323) |
| 500+ | CNY30.490 (CNY34.4537) |
| 1000+ | CNY29.270 (CNY33.0751) |
产品信息
产品概述
LTC4071 is a Li-Ion/polymer shunt battery charger system with low battery disconnect. It allows simple charging of Li-Ion/Polymer batteries from very low current, intermittent or continuous charging sources. A near-zero current low battery latching disconnect function protects even the lowest capacity batteries from deep discharge and potentially irreparable damage. The 550nA to 50mA operating current makes charging possible from previously unusable sources. With its low operating current the device is well suited to charge low capacity Li-Ion or thin film batteries in energy harvesting applications. The unique architecture of the device allows for an extremely simple battery charger solution, requiring just one external resistor. It offers a pin selectable float voltage with ±1% accuracy. It is used in application like low capacity, Li-Ion/polymer battery back-up, thin film batteries, energy scavenging/harvesting, solar power systems with back-up, memory back-up, embedded automotive.
- Charger plus pack protection in one IC
- Near zero current (<lt/>0.1nA) low battery disconnect function to protect batteries from over-discharge
- Float voltage accuracy over temperature is 1%
- Maximum shunt current is 50mA minimum
- Ultralow power pulsed NTC float conditioning for Li-Ion/polymer protection
- Suitable for intermittent, continuous and very low power charging sources
- High battery status output
- Operating temperature is -40°C to 125°C
- Package style is 8-lead plastic MSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
锂离子、锂聚合物
4.2V
MSOP-EP
1Cells
125°C
-
No SVHC (25-Jun-2025)
2.65V
50mA
8引脚
-40°C
表面安装
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书