产品信息
产品概述
16-cell battery front end (BFE) IC in 64 lead QFN package. It is an essential component of any battery management system (BMS) which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. A differential multiplexer and 16-bit ADC allows for accurate monitoring of cell voltage, temperature and load current for management of the overall state of the battery pack Low current consumption with an average IDLE mode current of 200µA and a SHIP mode current of less than 18µA maximizes the storage and discharge life of a battery pack The ISL94216 features internal cell balancing circuitry that provides 8mA of balance current per cell. Typical applications include light electric vehicles such as e-bikes, e-scooters, and e-motorcycles, cordless power and gardening tools, home appliances, portable battery packs (24V, 36V, 42V, and 48V), telecom and server farms, solar farms and energy storage systems.
- 62V high hot plug rating: 62V, ±5mV VCELL accuracy, ±0.2% IPACK accuracy
- 16bit VCELL and IPACK measurements
- 4-pin GPIO port
- Supports I2C, SPI and single wire communications
- Charge/load wakeup detection circuitry
- Integrated 3.3V regulator
- External cell balancing for higher currents is also supported
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
16Cells
55V
64引脚
85°C
Compute Module 3+ Series
MSL 1 -无限制
1线, I2C, SPI
12V
QFN-EP
-40°C
表面安装
-
No SVHC (14-Jun-2023)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书