需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY49.110 (CNY55.4943) |
| 10+ | CNY37.830 (CNY42.7479) |
| 50+ | CNY33.300 (CNY37.629) |
| 100+ | CNY31.890 (CNY36.0357) |
| 250+ | CNY30.410 (CNY34.3633) |
| 500+ | CNY29.520 (CNY33.3576) |
| 1000+ | CNY28.780 (CNY32.5214) |
产品信息
产品概述
The DS2745U+ is an I²C Battery Monitor. The DS2745 provides current-flow, voltage and temperature measurement data to support battery-capacity monitoring. The DS2745 can be mounted on either the host side or pack side of the application. Current measurement and coulomb counting is accomplished by monitoring the voltage drop across an external sense resistor, voltage measurement is accomplished through a separate voltage-sense input and temperature measurement takes place on-chip. A standard I²C interface with software programmable address gives the controlling microprocessor access to all data and status registers inside the DS2745. A low-power sleep mode state conserves energy when the cell pack is in storage.
- 6.25 uVhr LSB current accumulation register resolution
- 11-bit Voltage measurement
- 4.88mV LSB, 0 to 5V Input range
- 11-bit Temperature measurement
- Industry-standard I²C interface
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
锂
3Cells
5.5V
8引脚
85°C
-
MSL 1 -无限制
2线, I2C, 串行
2.5V
µMAX
-40°C
表面安装
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书