需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY65.800 (CNY74.354) |
10+ | CNY51.130 (CNY57.7769) |
25+ | CNY47.470 (CNY53.6411) |
100+ | CNY43.450 (CNY49.0985) |
250+ | CNY41.930 (CNY47.3809) |
624+ | CNY40.410 (CNY45.6633) |
1248+ | CNY39.450 (CNY44.5785) |
产品概述
The MAX17690ATE+ is a 60V, no-opto isolated flyback controller in 16 pin TQFN package. This peak current mode, fixed frequency switching controller specifically designed for isolated flyback topology operating in discontinuous conduction mode (DCM). The device senses isolated output voltage directly from primary side flyback waveform during off time of primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The A EN/UVLO pin allows user to turn on/off power supply precisely at desired input voltage. The MAX17690 provides an input overvoltage protection through OVI pin. The 7V internal LDO output of MAX17690 makes it suitable for switching both logic level and standard MOSFETs used in flyback converters. The MAX17690 is ideal for driving low RDS(ON) power MOSFETs with fast gate transition times with 2A/4A source/sink currents. It provides an adjustable soft start feature to limit inrush current during start-up.
- Maximum duty cycle of 69%
- Operating input voltage range from 4.5V to 60V
- Switching frequency is programmable from 50KHz to 250KHz
- Input supply shutdown current of 2.5μA at VEN/UVLO = 0V (shutdown mode)
- Robust hicc-up protection and thermal protection schemes
- Temperature compensation for output diode forward voltage drop
- No optocoupler or third winding required to derive feedback signal across isolation boundary
- 2A/4A peak source/sink gate drive currents
- Input overvoltage protection and programmable soft start
- Operating temperature range from -40°C to +125°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电流模式控制
60V
69%
16引脚
反激式
125°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
1输出
TQFN
250kHz
-40°C
MAX17690
MSL 1 -无限制
-
1输出
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书