需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY238.790 (CNY269.8327) |
10+ | CNY208.940 (CNY236.1022) |
50+ | CNY173.120 (CNY195.6256) |
100+ | CNY163.390 (CNY184.6307) |
250+ | CNY158.520 (CNY179.1276) |
产品概述
The MAX15035ETL+ is a step-down regulator with internal switches in 40 pin TQFN package. This pulse width modulation (PWM) controller provides high efficiency, excellent transient response and high DC output accuracy. Combined with internal low on-resistance MOSFETs, the MAX15035 provides highly efficient and compact solution for small form factor applications that need a high power density. Maxim’s Quick-PWM quick response constant on-time PWM control scheme handles wide input/output voltage ratios (low duty cycle applications) with ease and provides 100ns instant-on response to load transients while maintaining a relatively constant switching frequency. The output voltage can be dynamically controlled using dynamic REFIN which supports input voltages between 0V to 2V. The REFIN adjustability combined with resistive voltage divider on feedback input allows the MAX15035 to be configured for any output voltage between 0V to 0.9VIN.
- Supply voltage range from 4.5V to 26V
- Operating temperature range from -40°C to 85°C
- Fast transient response and monotonic power-up with precharged output
- Load regulation error of 0.1% and line regulation error of 0.2%
- Supports any output capacitor and supports foldback current limit
- Adjustable valley current limit protection, thermal compensation with NTC
- Output fault protection, thermal fault protection, undervoltage and overvoltage protection
- Power good window comparator, voltage soft-start and soft shutdown
- Quiescent supply current of 0.7mA and shutdown supply current of 0.1μA at TA = 0°C to +85°C
- Operating frequency of 600KHz
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电流模式控制
26V
-
40引脚
降压
85°C
-
No SVHC (21-Jan-2025)
TQFN
4.5V
1输出
TQFN
600kHz
-40°C
-
MSL 3 - 168小时
-
1输出
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书