需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY67.260 (CNY76.0038) |
10+ | CNY45.420 (CNY51.3246) |
50+ | CNY36.230 (CNY40.9399) |
100+ | CNY33.300 (CNY37.629) |
250+ | CNY30.140 (CNY34.0582) |
500+ | CNY30.090 (CNY34.0017) |
1000+ | CNY30.030 (CNY33.9339) |
产品信息
产品概述
LTC1700 is a current mode synchronous step-up DC/DC controller that drives external N-channel and P-channel power MOSFETs using a constant frequency PWM architecture. Current limiting is provided by sensing the voltage drop across the main MOSFET, eliminating the need of a sense resistor. This No RSENSE TM technique helps the device maintain high efficiency at heavy loads while Burst Mode operation ensures high efficiency at light loads, thus providing high efficiencies over a wide range of load currents. To prevent inductor current runaway, the duty cycle is limited to 90%. Overvoltage protection is also provided which shuts both the external MOSFETs off when tripped. High constant operating frequency of 530KHz allows the use of small inductors and output capacitors. It is widely used in application such as cellular telephones, wireless modems, RF communications, 2.5V to 3.3V, 2.5V to 5V converters, battery-powered equipment, telecom/network systems etc.
- High efficiency upto 95%, no current sense resistor required
- OPTI-LOOP® compensation minimizes COUT
- Current mode operation for excellent line and load transient response
- Soft-start reduces supply current transients
- Start-up minimum operating voltage is 0.9V typical
- Shutdown current is 10µA typical at (VFB = 0V, VMODE = 3V, VRUN/SS = 0V)
- 1.5% output voltage accuracy
- Uses low value, small size, surface mount inductors
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电流模式控制
5V
88%
10引脚
同步降压 (降压)
85°C
-
No SVHC (21-Jan-2025)
MSOP
2.34V
1输出
MSOP
530kHz
-40°C
-
MSL 1 -无限制
-
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书