需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY43.350 (CNY48.9855) |
10+ | CNY42.530 (CNY48.0589) |
25+ | CNY41.700 (CNY47.121) |
50+ | CNY40.860 (CNY46.1718) |
100+ | CNY40.030 (CNY45.2339) |
250+ | CNY39.200 (CNY44.296) |
产品概述
The LM5122QMH/NOPB is a multiphase capable synchronous Boost Controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current-mode control. current-mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. User-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. An internal charge pump allows 100% duty cycle for high-side synchronous switch (Bypass operation). A 180° phase shifted clock output enables easy multi-phase interleaved configuration. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit and adjustable line undervoltage lockout.
- Peak current mode control
- Robust 3A Integrated gate drivers
- Adaptive dead-time control
- Programmable cycle-by-cycle current limit
- Hiccup mode overload protection
- Programmable line UVLO
- Programmable soft-start
- Thermal shutdown protection
- Programmable slope compensation
- Programmable skip cycle mode reduces standby power
- Allows external VCC supply
- Inductor DCR current sensing capability
- Multiphase capability
- Green product and no Sb/Br
技术规格
电流模式控制
65V
100%
20引脚
同步升压 (升压)
125°C
AEC-Q100
No SVHC (27-Jun-2018)
HTSSOP
4.5V
1输出
HTSSOP
975kHz
-40°C
-
MSL 1 -无限制
-
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书