在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY151.430 (CNY171.1159) |
10+ | CNY107.720 (CNY121.7236) |
50+ | CNY89.340 (CNY100.9542) |
100+ | CNY87.650 (CNY99.0445) |
250+ | CNY87.380 (CNY98.7394) |
500+ | CNY87.240 (CNY98.5812) |
产品概述
LT8204RFE#PBF is a 40V full-bridge or dual half-bridge controller. It can be configured as either a four-switch full bridge controller or dual two-switch half-bridge controllers to regulate either the output voltage or the output current. It provides two selectable PWM control methods (i.e., peak current mode control and voltage mode control) to ease loop frequency compensation for applications with different load types (inductive, resistive, or capacitive loads). It features dual bidirectional rail-to-rail precision (200μV VOS) load current monitors, output voltage monitors, and dual on-chip 16-bit monotonic digital to-analogue converters (DACs). Together with the serial peripheral interface (SPI), the output current or voltage can be programmed precisely on-the-fly. It is used in applications such as solenoid and inductive load regulation, active or semi-active damping control, thermoelectric cooler (TEC) control, vibration control.
- Dual on-chip 16bit monotonic DACs, differential nonlinearity is ±0.5LSB typical
- 4-wire SPI with error detection and correction, integral nonlinearity is ±20LSB typical
- Quad N-channel MOSFET 5.3V gate drivers, VIN shutdown current is 1µA typical
- Operating voltage range from 5.5V to 40V
- Configurable output current or voltage regulation
- Configurable PWM control methods for loop stability
- 100KHz to 1MHz fixed switching frequency with SYNC and spread spectrum
- Operating temperature range from -40°C to 150°C
- Package style is 38-lead plastic TSSOP
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
5.5V
-
-
38引脚
-
No SVHC (21-Jan-2025)
40V
-
TSSOP-EP
1MHz
LT8204
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书