需要更多?
数量 | 价钱 (含税) |
---|---|
10+ | CNY36.900 (CNY41.697) |
25+ | CNY33.600 (CNY37.968) |
50+ | CNY27.480 (CNY31.0524) |
100+ | CNY26.390 (CNY29.8207) |
250+ | CNY25.210 (CNY28.4873) |
500+ | CNY24.460 (CNY27.6398) |
产品概述
TLE9180D31QKXUMA1 is an advanced gate driver IC dedicated to control 6 external N-channel MOSFETs forming an inverter for high current 3 phase motor drives application in the automotive sector. An integrated SPI interface is used to configure the TLE9180D-31QK for the application after power-up. After a successful power-up parameters can be adjusted by SPI, monitoring data, configuration, and error registers can be read. Cyclic redundancy checks over data and address bits ensure safe communication and data integrity. GND-related bridge currents can be measured with 3 integrated current sense amplifiers. The outputs of the current sense amplifiers support 5V ADCs and the robust inputs can withstand negative transients down to -10V without damage. Gain and zero current voltage offset can be adjusted by SPI.
- High power 3 phase bridge driver for low RDSON N-channel FETs
- Specified supply voltage range of 5.5V to 60V
- High robustness of motor connection pins of -15V to 90V
- Extended protection and supervision functionality, supervision read out by SPI
- Serial peripheral interface (SPI), control of supervision
- Reverse diode measurement of external FET for temperature detection
- Limp-home functionality of diagnostic and failure behaviour with SPI configurable content
- Phase voltage feedback with SPI programmable voltage thresholds
- Compatible to 3.3 VµCs and TTL logic, AEC-Q100. qualified
- Junction temperature range from -40°C to 150°C, LQFP-64 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
6放大器
高压侧和低压侧
64引脚
LQFP-EP
-
-
60V
-
35ns
-
No SVHC (21-Jan-2025)
非隔离
MOSFET
LQFP-EP
表面安装
-
5.5V
-
35ns
-
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书