需要更多?
数量 | 价钱 (含税) |
---|---|
10+ | CNY38.780 (CNY43.8214) |
产品概述
NCP81292 is a 50A, electronically re-settable, in-line fuses for use in 12V, high current applications such as servers, storage and base stations. The NCP81292 offers a very low 0.65mohm integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection. It has auto retry mode for protection features such as current-limit after delay, fast short circuit protection, ovetemperature shutdown and excessive soft−start duration. It protects backplane or bus from collapsing, reduce power losses, allows easy measure of current into an ADC, ensures current are close to each other during soft start when paralleled and allows for optimum thermal dissipation. Applications include servers, storage, base band unit and 12V backplanes.
- Co-packaged power switch, hot swap controller and current sense
- Up to 50A continuous, 80A peak output current
- Optional enable controlled output pulldown when disabled
- Enable input
- Programmable soft start, programmable, multi-level current limit
- Accurate analogue load current monitor, programmable overcurrent alert output
- Analog temperature output, status fault OK output
- Operating temperature from −40°C to 125°C
- Can be paralleled for higher current applications, built-in insertion delay for hot swap application
- Internal switch fault diagnostics, low power auxiliary output voltage
技术规格
基站, 服务器, 存储
4.8V
18V
32引脚
MOSFET
热插拔智能保险丝
125°C
-
Lead (27-Jun-2024)
1放大器
12V
LQFN-EP
LQFN-EP
表面安装
-40°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书