需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.660 (CNY73.0658) |
10+ | CNY58.440 (CNY66.0372) |
60+ | CNY54.080 (CNY61.1104) |
120+ | CNY47.470 (CNY53.6411) |
300+ | CNY46.010 (CNY51.9913) |
540+ | CNY43.830 (CNY49.5279) |
1020+ | CNY43.710 (CNY49.3923) |
产品概述
The MAX5982CETE+ is an IEEE 802.3af/at-compliant, powered device interface controller with integrated 70W high-power MOSFET in 16 pin TDFN package. It provides a complete interface for a powered device (PD) to comply with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. It also provides PD with a detection signature, classification signature and an integrated isolation power switch with inrush current control. During the inrush period, The MAX5982C limit the current to less than 182mA before switching to the higher current limit (1700mA to 2100mA) when the isolation power MOSFET is fully enhanced. The device features an input UVLO with wide hysteresis and long deglitch time to compensate for twisted-pair cable resistive drop and to assure glitch-free transition during power-on/-off conditions. The MAX5982C can withstand up to 100V at the input.
- Two event classification or an external wall adapter indicator output
- Simplified wall adapter interface
- Provides power good signal, 2 step current limit/foldback, overtemperature protection, di/dt limit
- 100Vinput absolute maximum rating
- Inrush current limit of 182mA maximum
- Legacy UVLO at 36V
- Operating temperature range from -40°C to 85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
IEEE 802.3af, 802.3at
60V
36V
16引脚
70W
-
-40°C
-
No SVHC (21-Jan-2025)
-
PD控制器
-
TDFN
1放大器
-
表面安装
85°C
MSL 1 -无限制
TDFN
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书