需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY54.760 (CNY61.8788) |
10+ | CNY39.090 (CNY44.1717) |
25+ | CNY38.950 (CNY44.0135) |
100+ | CNY36.560 (CNY41.3128) |
300+ | CNY34.170 (CNY38.6121) |
500+ | CNY31.780 (CNY35.9114) |
1000+ | CNY29.930 (CNY33.8209) |
产品概述
LT1949ES8#PBF is a fixed-frequency step-up DC/DC converter with a 1A, 0.5ohm internal switch. Capable of generating 10V at 175mA from a 3.3V input, the LT1949 is ideal for generating bias voltages for large-screen LCD panels. Constant-frequency 600KHz operation results in a low-noise output that is easy to filter, and the 30V switch rating allows an output voltage of up to 28V using a single inductor. An external compensation pin gives the user flexibility in optimizing loop compensation, enabling the use of small, low-ESR ceramic capacitors at the output. The LT1949 includes a low-battery detector that remains active when the device goes into shutdown. Applications include LCD bias supplies, GPS receivers, battery backup, portable electronic equipment, and diagnostic medical instrumentation.
- 1A, 0.5ohm, 30V internal switch
- Operates with VIN as low as 1.5V
- Switching frequency is 600KHz typical
- Low-battery detector stays active in shutdown
- Switch VCESAT is 410mV typ (ISW = 800mA, TA = 25°C, VIN = 2V)
- Pin-for-pin compatible with the LT1317B
- Quiescent current is 4.5mA typical
- Input voltage range from 1.7 to 12V
- Error amp voltage gain is 700V/V typ (TA = 25°C)
- 8-lead SO package, operating temperature range from -40°C to 85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
电流
12V
8引脚
600kHz
750kHz
85%
-40°C
-
No SVHC (21-Jan-2025)
1放大器
1.5V
NSOIC
表面安装
500kHz
-
升压
85°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书